PCA9635PW,118 | |
|---|---|
DigiKey Part Number | 568-4067-2-ND - Tape & Reel (TR) 568-4067-1-ND - Cut Tape (CT) 568-4067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9635PW,118 |
Description | IC LED DRVR LIN PWM 25MA 28TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear I2C Dimming 25mA 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9635PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 25mA | |
Frequency | 100kHz ~ 1MHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.23000 | £2.23 |
| 10 | £1.66300 | £16.63 |
| 25 | £1.52200 | £38.05 |
| 100 | £1.36720 | £136.72 |
| 250 | £1.29324 | £323.31 |
| 500 | £1.24870 | £624.35 |
| 1,000 | £1.24407 | £1,244.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.17331 | £2,933.28 |
| 5,000 | £1.14998 | £5,749.90 |
| Unit Price without VAT: | £2.23000 |
|---|---|
| Unit Price with VAT: | £2.67600 |