LED Driver IC 8 Output Power Switch I2C Dimming 25mA 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9634PW,118

DigiKey Part Number
568-4066-2-ND - Tape & Reel (TR)
568-4066-1-ND - Cut Tape (CT)
568-4066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9634PW,118
Description
IC LED DRVR PS I2C 25MA 20TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Power Switch I2C Dimming 25mA 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9634PW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Power Switch
Topology
-
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.5V
Current - Output / Channel
25mA
Frequency
25MHz
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,757
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.52000£1.52
10£1.12000£11.20
25£1.02000£25.50
100£0.90980£90.98
250£0.85732£214.33
500£0.82570£412.85
1,000£0.81050£810.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.77216£1,930.40
5,000£0.75559£3,777.95
7,500£0.74729£5,604.68
Manufacturers Standard Package
Unit Price without VAT:£1.52000
Unit Price with VAT:£1.82400