PCA9551BS,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,173
Unit Price: £1.47000
Datasheet
LED Driver IC 8 Output Power Switch PWM Dimming 25mA 16-HVQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9551BS,118

DigiKey Part Number
568-3388-2-ND - Tape & Reel (TR)
568-3388-1-ND - Cut Tape (CT)
568-3388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9551BS,118
Description
IC LED DRVR PS PWM 25MA 16HVQFN
Customer Reference
Detailed Description
LED Driver IC 8 Output Power Switch PWM Dimming 25mA 16-HVQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCA9551BS,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Power Switch
Topology
-
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-HVQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types