Buffer, Accelerator 1 Channel 400kHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9513ADP,118

DigiKey Part Number
568-3364-2-ND - Tape & Reel (TR)
568-3364-1-ND - Cut Tape (CT)
568-3364-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9513ADP,118
Description
IC ACCELERATR I2C HOTSWAP 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 1 Channel 400kHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9513ADP,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, Accelerator
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
1.9 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
3.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.16000£2.16
10£1.61000£16.10
25£1.47320£36.83
100£1.32220£132.22
250£1.25036£312.59
500£1.20706£603.53
1,000£1.20116£1,201.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.13374£2,834.35
5,000£1.11106£5,555.30
Manufacturers Standard Package
Unit Price without VAT:£2.16000
Unit Price with VAT:£2.59200