Buffer, Accelerator 1 Channel 400kHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9511ADP,118

DigiKey Part Number
568-3360-2-ND - Tape & Reel (TR)
568-3360-1-ND - Cut Tape (CT)
568-3360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9511ADP,118
Description
IC ACCELERATR I2C HOTSWAP 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 1 Channel 400kHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9511ADP,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, Accelerator
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
7 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
6mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111,250
Check for Additional Incoming Stock
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.03117£2,577.92
5,000£1.01018£5,050.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.98000£1.98
10£1.47200£14.72
25£1.34520£33.63
100£1.20560£120.56
250£1.13908£284.77
500£1.09900£549.50
1,000£1.09005£1,090.05
Digi-Reel®
QuantityUnit PriceExt Price
1£1.69000£1.69
10£1.25000£12.50
25£1.14040£28.51
100£1.01920£101.92
250£0.96144£240.36
500£0.92664£463.32
1,000£0.91345£913.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£1.69000
Unit Price with VAT:£2.02800