LED Driver IC 2 Output Linear I2C, SMBus Dimming 25mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9530D,118

DigiKey Part Number
568-1830-2-ND - Tape & Reel (TR)
568-1830-1-ND - Cut Tape (CT)
568-1830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9530D,118
Description
IC LED DRVR LINEAR I2C 25MA 8SO
Customer Reference
Detailed Description
LED Driver IC 2 Output Linear I2C, SMBus Dimming 25mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA9530D,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
400kHz
Dimming
I2C, SMBus
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,462
Check for Additional Incoming Stock
Last Time Buy Date: 13/04/2026
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.44000£1.44
10£1.05900£10.59
25£0.96400£24.10
100£0.85900£85.90
250£0.80892£202.23
500£0.77878£389.39
1,000£0.76278£762.78
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.72778£1,819.45
5,000£0.71199£3,559.95
7,500£0.70409£5,280.68
Manufacturers Standard Package
Unit Price without VAT:£1.44000
Unit Price with VAT:£1.72800