PCA9516AD,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 232
Unit Price: £2.13000
Datasheet
Buffer, ReDriver 5 Channel 400kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9516AD,118

DigiKey Part Number
568-1826-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9516AD,118
Description
IC REDRIVER I2C 5CH 400KHZ 16SO
Customer Reference
Detailed Description
Buffer, ReDriver 5 Channel 400kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA9516AD,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
5
Delay Time
-
Signal Conditioning
-
Capacitance - Input
6 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes