3V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 7-XSON (1.1x2.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 7-XSON (1.1x2.1)
Digi-Key Daily - NXP ESD Protection

PUSB3FR6Z

DigiKey Part Number
1727-2027-2-ND - Tape & Reel (TR)
1727-2027-1-ND - Cut Tape (CT)
1727-2027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUSB3FR6Z
Description
TVS DIODE 3.3VWM 3VC 7XSON
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 7-XSON (1.1x2.1)
Datasheet
 Datasheet
EDA/CAD Models
PUSB3FR6Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
6
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
3V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
7-XFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,255
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.14200£1.42
25£0.12600£3.15
100£0.10800£10.80
250£0.09948£24.87
500£0.09432£47.16
1,000£0.09010£90.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.08375£335.00
8,000£0.08140£651.20
12,000£0.08022£962.64
20,000£0.07891£1,578.20
28,000£0.07814£2,187.92
40,000£0.07741£3,096.40
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200