LED Driver IC 8 Output Linear I2C Dimming 25mA 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9531PW,118

DigiKey Part Number
568-11440-2-ND - Tape & Reel (TR)
568-11440-1-ND - Cut Tape (CT)
568-11440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9531PW,118
Description
IC LED DRVR LIN I2C 25MA 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear I2C Dimming 25mA 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9531PW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
-
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,647
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.05000£2.05
10£1.52700£15.27
25£1.39600£34.90
100£1.25230£125.23
250£1.18360£295.90
500£1.14220£571.10
1,000£1.13444£1,134.44
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.07219£2,680.47
5,000£1.05051£5,252.55
Manufacturers Standard Package
Unit Price without VAT:£2.05000
Unit Price with VAT:£2.46000