PTN36242LBS,518 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,755
Unit Price: £3.31000
Datasheet
Buffer, ReDriver 2 Channel 32-HVQFN (3x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN36242LBS,518

DigiKey Part Number
568-10958-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTN36242LBS,518
Description
IC REDRIVER USB 3.0 2CH 32HVQFN
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 32-HVQFN (3x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
USB 3.0
Input
-
Output
-
Data Rate (Max)
-
Number of Channels
2
Delay Time
0.4ns
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
3V ~ 3.6V
Current - Supply
225mA
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (3x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes