Charger IC Multi-Chemistry 20-VFQFPN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Multi-Chemistry 20-VFQFPN (3x3)

SPV1050TTR

DigiKey Part Number
497-15978-2-ND - Tape & Reel (TR)
497-15978-1-ND - Cut Tape (CT)
497-15978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPV1050TTR
Description
IC BATT CHG MULTI-CHEM 20VFQFPN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 20-VFQFPN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SPV1050TTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
70mA
Battery Pack Voltage
5.3V (Max)
Voltage - Supply (Max)
18V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VFQFPN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,710
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.80000£2.80
10£2.11100£21.11
25£1.93840£48.46
100£1.74950£174.95
250£1.65936£414.84
500£1.60500£802.50
1,000£1.56027£1,560.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£1.49317£5,972.68
Manufacturers Standard Package
Unit Price without VAT:£2.80000
Unit Price with VAT:£3.36000