Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431AIZ-AP

DigiKey Part Number
497-15717-1-ND - Cut Tape (CT)
497-15717-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TL431AIZ-AP
Description
IC VREF SHUNT ADJ 1% TO92-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL431AIZ-AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
STMicroelectronics
Tolerance
±1%
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Cathode
700 µA
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
TO-92-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS431AZTR-E1Diodes Incorporated31,808AS431AZTR-E1DICT-ND£0.09000Similar
AS431AZTR-G1Diodes Incorporated3,90231-AS431AZTR-G1CT-ND£0.10000Similar
AS431BZTR-E1Diodes Incorporated1,645AS431BZTR-E1DICT-ND£0.08000Similar
AS431BZTR-G1Diodes Incorporated1,85131-AS431BZTR-G1CT-ND£0.09000Similar
AS431IAZTR-G1Diodes Incorporated1,84531-AS431IAZTR-G1CT-ND£0.13000Similar
In-Stock: 3,828
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.16400£1.64
25£0.14560£3.64
100£0.12520£12.52
250£0.11540£28.85
500£0.10960£54.80
1,000£0.10478£104.78
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.09346£186.92
4,000£0.09040£361.60
6,000£0.08886£533.16
10,000£0.08716£871.60
14,000£0.08617£1,206.38
20,000£0.08522£1,704.40
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800