CD4069UBPWR | |
|---|---|
DigiKey Part Number | 296-14127-2-ND - Tape & Reel (TR) 296-14127-1-ND - Cut Tape (CT) 296-14127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4069UBPWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4069UBPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 50ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.30200 | £3.02 |
| 25 | £0.27080 | £6.77 |
| 100 | £0.23570 | £23.57 |
| 250 | £0.21916 | £54.79 |
| 500 | £0.20912 | £104.56 |
| 1,000 | £0.20387 | £203.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.19411 | £388.22 |
| 4,000 | £0.18852 | £754.08 |
| 6,000 | £0.18573 | £1,114.38 |
| 10,000 | £0.18263 | £1,826.30 |
| 14,000 | £0.18082 | £2,531.48 |
| 20,000 | £0.17907 | £3,581.40 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |