2017-42-SMH-RPLF | |
|---|---|
DigiKey Part Number | 2017-42-SMH-RPLFTR-ND - Tape & Reel (TR) 2017-42-SMH-RPLFCT-ND - Cut Tape (CT) 2017-42-SMH-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2017-42-SMH-RPLF |
Description | GDT 420V 10KA 2 POLE SMD HORIZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 10000A (10kA) ±20% 2 Pole Surface Mount Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 2017-42-SMH-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 420 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount Horizontal | |
Package / Case | Disc 8.00mm Tabbed SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.09000 | £2.09 |
| 5 | £1.73600 | £8.68 |
| 10 | £1.60100 | £16.01 |
| 50 | £1.32760 | £66.38 |
| 100 | £1.22480 | £122.48 |
| 250 | £1.10040 | £275.10 |
| 500 | £1.01432 | £507.16 |
| 1,000 | £0.97951 | £979.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.86048 | £1,720.96 |
| 4,000 | £0.80025 | £3,201.00 |
| Unit Price without VAT: | £2.09000 |
|---|---|
| Unit Price with VAT: | £2.50800 |