Gas Discharge Tube 150 V 10000A (10kA) ±20% 2 Pole Surface Mount Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 150 V 10000A (10kA) ±20% 2 Pole Surface Mount Vertical
Bourns Model 2017 Surge Arrestor Product Overview | Digi-Key Daily

2017-15-SMC-RPLF

DigiKey Part Number
2017-15-SMC-RPLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2017-15-SMC-RPLF
Description
GDT 150V 10KA 2 POLE SMD VERT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 150 V 10000A (10kA) ±20% 2 Pole Surface Mount Vertical
Datasheet
 Datasheet
EDA/CAD Models
2017-15-SMC-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
150 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount Vertical
Package / Case
Disc 8.00mm Tabbed SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.05488£1,054.88
Unit Price without VAT:£1.05488
Unit Price with VAT:£1.26586