Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount Horizontal
Bourns Model 2017 Surge Arrestor Product Overview | Digi-Key Daily

2017-09-SMH-RPLF

DigiKey Part Number
2017-09-SMH-RPLFTR-ND - Tape & Reel (TR)
2017-09-SMH-RPLFCT-ND - Cut Tape (CT)
2017-09-SMH-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2017-09-SMH-RPLF
Description
GDT 90V 10KA 2 POLE SMD HORIZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount Horizontal
Datasheet
 Datasheet
EDA/CAD Models
2017-09-SMH-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount Horizontal
Package / Case
Disc 8.00mm Tabbed SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,036
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.09000£2.09
5£1.73600£8.68
10£1.60100£16.01
50£1.32760£66.38
100£1.22480£122.48
250£1.10040£275.10
500£1.01432£507.16
1,000£0.97951£979.51
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.86048£1,720.96
4,000£0.80025£3,201.00
Manufacturers Standard Package
Unit Price without VAT:£2.09000
Unit Price with VAT:£2.50800