ESP32-C3-DEVKITM-1U | |
|---|---|
DigiKey Part Number | 1965-ESP32-C3-DEVKITM-1U-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-C3-DEVKITM-1U |
Description | ESP32-C3-MINI-1U DEV BRD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | The ESP32-C3-DEVKITM-1U from Espressif Systems is a development board designed for seamless integration with wireless applications, offering performance for RF and Bluetooth (BLE) communications at 2.4GHz. Based on the ESP32-C3-MINI-1U module, it features a 32-bit RISC-V single-core processor running at 160MHz, with 400KB SRAM and 384KB ROM. The board supports 802.11 b/g/n Wi-Fi and Bluetooth LE 5, ensuring reliable wireless connectivity. It offers 22 GPIO pins, and a variety of interfaces including 3 x SPI, 2 x UART, I2C, I2S, RMT, LED PWM, USB Serial/JTAG, GDMA, TWAI, and a 12-bit ADC, making it ideal for IoT development and wireless communication solutions. |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-C3-DEVKITM-1U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP32-C3-MINI-1U | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.33000 | £7.33 |
| Unit Price without VAT: | £7.33000 |
|---|---|
| Unit Price with VAT: | £8.79600 |