12VAC 1A AC/AC External Wall Mount Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77DS-12-12

DigiKey Part Number
2882-77DS-12-12-ND
Manufacturer
Manufacturer Product Number
77DS-12-12
Description
AC/AC WALL MNT ADAPTER 12VAC 1A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12VAC 1A AC/AC External Wall Mount Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
Packaging
Box
Part Status
Active
Region Utilized
Australia
Form
Wall Mount
Input Type
Fixed Blade
Voltage - Input
240VAC
Voltage - Output
12VAC
Current - Output (Max)
1A
Power (Watts)
12 W
No Load Power Consumption
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
0°C ~ 40°C
Size / Dimension
3.23" L x 2.24" W x 1.93" H (82.0mm x 57.0mm x 49.0mm)
Approval Agency
CE
Standard Number
-
Cord Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£8.26000£8.26
5£7.60200£38.01
24£7.00583£168.14
48£6.75708£324.34
72£6.61583£476.34
120£6.44208£773.05
264£6.18277£1,632.25
504£5.97802£3,012.92
Manufacturers Standard Package
Unit Price without VAT:£8.26000
Unit Price with VAT:£9.91200