77DS-12-09 | |
|---|---|
DigiKey Part Number | 2882-77DS-12-09-ND |
Manufacturer | |
Manufacturer Product Number | 77DS-12-09 |
Description | AC/AC WALL MNT ADPT 9VAC 1.33A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 9VAC 1.33A AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Voltage - Input 240VAC |
Manufacturer Ideal Power Ltd. | Voltage - Output 9VAC |
Series | Current - Output (Max) 1.33A |
Packaging Box | Power (Watts) 12 W |
Part Status Active | Applications ITE (Commercial) |
Region Utilized Australia | Operating Temperature 0°C ~ 40°C |
Form Wall Mount | Size / Dimension 3.23" L x 2.24" W x 1.93" H (82.0mm x 57.0mm x 49.0mm) |
Input Type Fixed Blade | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.77000 | £10.77 |
| 5 | £9.90400 | £49.52 |
| 24 | £9.12625 | £219.03 |
| 48 | £8.80271 | £422.53 |
| 72 | £8.61875 | £620.55 |
| 120 | £8.39242 | £1,007.09 |
| 264 | £8.05466 | £2,126.43 |
| 504 | £7.78782 | £3,925.06 |
| Unit Price without VAT: | £10.77000 |
|---|---|
| Unit Price with VAT: | £12.92400 |