Similar

77DS-06-24 | |
|---|---|
DigiKey Part Number | 2882-77DS-06-24-ND |
Manufacturer | |
Manufacturer Product Number | 77DS-06-24 |
Description | AC/AC WALL MNT ADPT 24VAC 250MA |
Customer Reference | |
Detailed Description | 24VAC 250mA AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Voltage - Input 240VAC |
Manufacturer Ideal Power Ltd. | Voltage - Output 24VAC |
Series | Current - Output (Max) 250mA |
Packaging Box | Power (Watts) 6 W |
Part Status Obsolete | Applications ITE (Commercial) |
Region Utilized Australia | Operating Temperature 0°C ~ 40°C |
Form Wall Mount | Size / Dimension 2.76" L x 1.69" W x 2.17" H (70.0mm x 43.0mm x 55.0mm) |
Input Type Fixed Blade | Approval Agency CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77DS-12-24 | Ideal Power Ltd. | 13 | 2882-77DS-12-24-ND | £8.35000 | Similar |