77DS-06-12 | |
|---|---|
DigiKey Part Number | 2882-77DS-06-12-ND |
Manufacturer | |
Manufacturer Product Number | 77DS-06-12 |
Description | AC/AC WALL MNT ADPT 12VAC 500MA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12VAC 500mA AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Voltage - Input 240VAC |
Manufacturer Ideal Power Ltd. | Voltage - Output 12VAC |
Series | Current - Output (Max) 500mA |
Packaging Box | Power (Watts) 6 W |
Part Status Active | Applications ITE (Commercial) |
Region Utilized Australia | Operating Temperature 0°C ~ 40°C |
Form Wall Mount | Size / Dimension 2.76" L x 1.69" W x 2.17" H (70.0mm x 43.0mm x 55.0mm) |
Input Type Fixed Blade | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.96000 | £6.96 |
| 5 | £6.40000 | £32.00 |
| 10 | £6.17300 | £61.73 |
| 48 | £5.68813 | £273.03 |
| 96 | £5.48635 | £526.69 |
| 144 | £5.37167 | £773.52 |
| 288 | £5.18115 | £1,492.17 |
| 528 | £5.02006 | £2,650.59 |
| Unit Price without VAT: | £6.96000 |
|---|---|
| Unit Price with VAT: | £8.35200 |