24VAC 500mA AC/AC External Wall Mount Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77DE-12-24

DigiKey Part Number
2882-77DE-12-24-ND
Manufacturer
Manufacturer Product Number
77DE-12-24
Description
AC/AC WALL MNT ADPT 24VAC 500MA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
24VAC 500mA AC/AC External Wall Mount Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
230VAC
Manufacturer
Ideal Power Ltd.
Voltage - Output
24VAC
Series
Current - Output (Max)
500mA
Packaging
Box
Power (Watts)
12 W
Part Status
Active
Applications
ITE (Commercial)
Region Utilized
Europe
Operating Temperature
0°C ~ 40°C
Form
Wall Mount
Size / Dimension
3.23" L x 2.24" W x 1.93" H (82.0mm x 57.0mm x 49.0mm)
Input Type
Fixed Blade
Approval Agency
CE, GS, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£9.25000£9.25
5£8.51000£42.55
10£8.20900£82.09
30£7.75267£232.58
60£7.47767£448.66
120£7.21233£865.48
270£6.91400£1,866.78
510£6.68865£3,411.21
Manufacturers Standard Package
Unit Price without VAT:£9.25000
Unit Price with VAT:£11.10000