77DE-06-09 | |
|---|---|
DigiKey Part Number | 2882-77DE-06-09-ND |
Manufacturer | |
Manufacturer Product Number | 77DE-06-09 |
Description | AC/AC WALL MNT ADPT 9VAC 670MA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 9VAC 670mA AC/AC External Wall Mount Adapter Fixed Blade Input |
Category | Voltage - Input 230VAC |
Manufacturer Ideal Power Ltd. | Voltage - Output 9VAC |
Series | Current - Output (Max) 670mA |
Packaging Box | Power (Watts) 6 W |
Part Status Active | Applications ITE (Commercial) |
Region Utilized Europe | Operating Temperature 0°C ~ 40°C |
Form Wall Mount | Size / Dimension 2.64" L x 1.93" W x 1.57" H (67.0mm x 49.0mm x 40.0mm) |
Input Type Fixed Blade | Approval Agency CE, GS, NEMKO, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.15000 | £6.15 |
| 5 | £5.65600 | £28.28 |
| 10 | £5.45600 | £54.56 |
| 48 | £5.02792 | £241.34 |
| 96 | £4.84958 | £465.56 |
| 144 | £4.74819 | £683.74 |
| 288 | £4.57976 | £1,318.97 |
| 528 | £4.43741 | £2,342.95 |
| Unit Price without VAT: | £6.15000 |
|---|---|
| Unit Price with VAT: | £7.38000 |