77DB-12-12 | |
|---|---|
DigiKey Part Number | 2882-77DB-12-12-ND |
Manufacturer | |
Manufacturer Product Number | 77DB-12-12 |
Description | AC/AC WALL MNT ADAPTER 12VAC 1A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12VAC 1A AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 230VAC | |
Voltage - Output | 12VAC | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Size / Dimension | 3.23" L x 2.28" W x 2.17" H (82.0mm x 58.0mm x 55.0mm) | |
Approval Agency | CE, GS, TUV | |
Standard Number | - | |
Cord Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.81000 | £9.81 |
| 5 | £9.02600 | £45.13 |
| 24 | £8.31667 | £199.60 |
| 48 | £8.02167 | £385.04 |
| 72 | £7.85403 | £565.49 |
| 120 | £7.64775 | £917.73 |
| 264 | £7.33992 | £1,937.74 |
| 504 | £7.09681 | £3,576.79 |
| Unit Price without VAT: | £9.81000 |
|---|---|
| Unit Price with VAT: | £11.77200 |