9VAC 1.33A AC/AC External Wall Mount Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77DB-12-09

DigiKey Part Number
2882-77DB-12-09-ND
Manufacturer
Manufacturer Product Number
77DB-12-09
Description
AC/AC WALL MNT ADPT 9VAC 1.33A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
9VAC 1.33A AC/AC External Wall Mount Adapter Fixed Blade Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
Packaging
Box
Part Status
Active
Region Utilized
United Kingdom
Form
Wall Mount
Input Type
Fixed Blade
Voltage - Input
230VAC
Voltage - Output
9VAC
Current - Output (Max)
1.33A
Power (Watts)
12 W
No Load Power Consumption
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
0°C ~ 40°C
Size / Dimension
3.23" L x 2.28" W x 2.17" H (82.0mm x 58.0mm x 55.0mm)
Approval Agency
CE, GS, TUV
Standard Number
-
Cord Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£9.81000£9.81
5£9.02600£45.13
24£8.31667£199.60
48£8.02167£385.04
72£7.85403£565.49
120£7.64775£917.73
264£7.33992£1,937.74
504£7.09681£3,576.79
Manufacturers Standard Package
Unit Price without VAT:£9.81000
Unit Price with VAT:£11.77200