24VAC 500mA AC/AC External Wall Mount Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77DA-12-24

DigiKey Part Number
2882-77DA-12-24-ND
Manufacturer
Manufacturer Product Number
77DA-12-24
Description
AC/AC WALL MNT ADPT 24VAC 500MA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
24VAC 500mA AC/AC External Wall Mount Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
24VAC
Manufacturer
Ideal Power Ltd.
Current - Output (Max)
500mA
Series
Power (Watts)
12 W
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
North America
Size / Dimension
3.03" L x 1.93" W x 1.57" H (77.0mm x 49.0mm x 40.0mm)
Form
Wall Mount
Approval Agency
CSA, UL
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
120VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 283
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£9.19000£9.19
5£8.44800£42.24
24£7.78500£186.84
48£7.50875£360.42
72£7.35181£529.33
120£7.15883£859.06
264£6.87068£1,813.86
504£6.64308£3,348.11
Manufacturers Standard Package
Unit Price without VAT:£9.19000
Unit Price with VAT:£11.02800