56YSDN150-24005000 | |
|---|---|
DigiKey Part Number | 2882-56YSDN150-24005000-ND |
Manufacturer | |
Manufacturer Product Number | 56YSDN150-24005000 |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
Category | Voltage - Output 1 24V |
Manufacturer Ideal Power Ltd. | Current - Output (Max) 5A |
Series | Power (Watts) 120W |
Packaging Box | Voltage - Isolation 3 kV |
Part Status Active | Applications ITE (Commercial) |
Input Type AC or DC | Efficiency 88% |
Number of Outputs 1 | Operating Temperature -20°C ~ 70°C (With Derating) |
AC Voltage - Input 90 ~ 264 VAC | Features Adjustable Output, Universal Input |
DC Voltage - Input (Min) 127V | Size / Dimension 1.57" L x 4.92" W x 4.45" H (40.0mm x 125.0mm x 113.0mm) |
DC Voltage - Input (Max) 370V | Standard Number 62368-1; UL 508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £25.69850 | £1,027.94 |
| Unit Price without VAT: | £25.69850 |
|---|---|
| Unit Price with VAT: | £30.83820 |