AC DIN Rail Power Supply 1 Output 48V 1.25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56YSD60S-4801250

DigiKey Part Number
2882-56YSD60S-4801250-ND
Manufacturer
Manufacturer Product Number
56YSD60S-4801250
Description
AC/DC DIN RAIL SUPPLY 48V 60W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 1.25A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.25A
Manufacturer
Ideal Power Ltd.
Power (Watts)
60W
Series
Applications
Industrial, ITE (Commercial)
Packaging
Box
Efficiency
91%
Part Status
Obsolete
Operating Temperature
-20°C ~ 50°C
Input Type
AC
Features
Adjustable Output, IP20
Number of Outputs
1
Size / Dimension
3.54" L x 2.07" W x 2.28" H (90.0mm x 52.5mm x 58.0mm)
AC Voltage - Input
90 ~ 264 VAC
Approval Agency
BSMI, CE, EAC, TUV, UL
Voltage - Output 1
48V
Standard Number
508; 60950-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.