56YSD60S-2402500 | |
|---|---|
DigiKey Part Number | 2882-56YSD60S-2402500-ND |
Manufacturer | |
Manufacturer Product Number | 56YSD60S-2402500 |
Description | AC/DC DIN RAIL SUPPLY 24V 60W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.5A |
Manufacturer Ideal Power Ltd. | Power (Watts) 60W |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Efficiency 90% |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Input Type AC | Features Adjustable Output, IP20 |
Number of Outputs 1 | Size / Dimension 3.54" L x 2.07" W x 2.28" H (90.0mm x 52.5mm x 58.0mm) |
AC Voltage - Input 90 ~ 264 VAC | Approval Agency BSMI, CE, EAC, TUV, UL |
Voltage - Output 1 24V | Standard Number 508; 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.54000 | £19.54 |
| 10 | £17.17600 | £171.76 |
| 25 | £16.31640 | £407.91 |
| 50 | £15.69480 | £784.74 |
| 100 | £15.09680 | £1,509.68 |
| 250 | £14.34100 | £3,585.25 |
| 500 | £13.79454 | £6,897.27 |
| Unit Price without VAT: | £19.54000 |
|---|---|
| Unit Price with VAT: | £23.44800 |