AC or DC DIN Rail Power Supply 1 Output 24V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56YSD60L-24002500

DigiKey Part Number
2882-56YSD60L-24002500-ND
Manufacturer
Manufacturer Product Number
56YSD60L-24002500
Description
AC/DC DIN RAIL SUPPLY 24V 60W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 2.5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
24V
Manufacturer
Ideal Power Ltd.
Current - Output (Max)
2.5A
Series
Power (Watts)
60W
Packaging
Box
Voltage - Isolation
3 kV
Part Status
Active
Applications
ITE (Commercial)
Input Type
AC or DC
Efficiency
88%
Number of Outputs
1
Operating Temperature
-20°C ~ 60°C (With Derating)
AC Voltage - Input
85 ~ 264 VAC
Features
Adjustable Output, Universal Input
DC Voltage - Input (Min)
120V
Size / Dimension
1.61" L x 3.94" W x 3.62" H (41.0mm x 100.0mm x 92.0mm)
DC Voltage - Input (Max)
370V
Standard Number
62368-1; UL 508
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
100£16.55200£1,655.20
Unit Price without VAT:£16.55200
Unit Price with VAT:£19.86240