56YSD60L-05010000 | |
|---|---|
DigiKey Part Number | 2882-56YSD60L-05010000-ND |
Manufacturer | |
Manufacturer Product Number | 56YSD60L-05010000 |
Description | AC/DC DIN RAIL SUPPLY 5V 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 5V 10A |
Datasheet | Datasheet |
Category | Voltage - Output 1 5V |
Manufacturer Ideal Power Ltd. | Current - Output (Max) 10A |
Series | Power (Watts) 50W |
Packaging Box | Voltage - Isolation 3 kV |
Part Status Active | Applications ITE (Commercial) |
Input Type AC or DC | Efficiency 78% |
Number of Outputs 1 | Operating Temperature -20°C ~ 60°C (With Derating) |
AC Voltage - Input 85 ~ 264 VAC | Features Adjustable Output, Universal Input |
DC Voltage - Input (Min) 120V | Size / Dimension 1.61" L x 3.94" W x 3.62" H (41.0mm x 100.0mm x 92.0mm) |
DC Voltage - Input (Max) 370V | Standard Number 62368-1; UL 508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £17.77820 | £1,777.82 |
| Unit Price without VAT: | £17.77820 |
|---|---|
| Unit Price with VAT: | £21.33384 |