56YSD30S-1502000 | |
|---|---|
DigiKey Part Number | 2882-56YSD30S-1502000-ND |
Manufacturer | |
Manufacturer Product Number | 56YSD30S-1502000 |
Description | AC/DC DIN RAIL SUPPLY 15V 30W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 15V 2A |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Manufacturer Ideal Power Ltd. | Power (Watts) 30W |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Efficiency 89% |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Input Type AC | Features Adjustable Output, IP20 |
Number of Outputs 1 | Size / Dimension 3.54" L x 1.38" W x 2.28" H (90.0mm x 35.0mm x 58.0mm) |
AC Voltage - Input 90 ~ 264 VAC | Approval Agency BSMI, CE, EAC, TUV, UL |
Voltage - Output 1 15V | Standard Number 508; 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.59000 | £13.59 |
| 10 | £11.94200 | £119.42 |
| 25 | £11.34440 | £283.61 |
| 50 | £10.91200 | £545.60 |
| 100 | £10.49610 | £1,049.61 |
| 250 | £9.97072 | £2,492.68 |
| 500 | £9.59074 | £4,795.37 |
| Unit Price without VAT: | £13.59000 |
|---|---|
| Unit Price with VAT: | £16.30800 |