AC DIN Rail Power Supply 1 Output 5V 3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56YSD30S-0503000

DigiKey Part Number
2882-56YSD30S-0503000-ND
Manufacturer
Manufacturer Product Number
56YSD30S-0503000
Description
AC/DC DIN RAIL SUPPLY 5V 15W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 5V 3A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3A
Manufacturer
Ideal Power Ltd.
Power (Watts)
15W
Series
Applications
Industrial, ITE (Commercial)
Packaging
Box
Efficiency
82%
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Input Type
AC
Features
Adjustable Output, IP20
Number of Outputs
1
Size / Dimension
3.54" L x 1.38" W x 2.28" H (90.0mm x 35.0mm x 58.0mm)
AC Voltage - Input
90 ~ 264 VAC
Approval Agency
BSMI, CE, EAC, TUV, UL
Voltage - Output 1
5V
Standard Number
508; 60950-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£13.59000£13.59
10£11.94200£119.42
25£11.34440£283.61
50£10.91200£545.60
100£10.49610£1,049.61
250£9.97072£2,492.68
500£9.59074£4,795.37
Manufacturers Standard Package
Unit Price without VAT:£13.59000
Unit Price with VAT:£16.30800