56YSD20L-1501340 | |
|---|---|
DigiKey Part Number | 2882-56YSD20L-1501340-ND |
Manufacturer | |
Manufacturer Product Number | 56YSD20L-1501340 |
Description | AC/DC DIN RAIL SUPPLY 15V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 15V 1.34A |
Datasheet | Datasheet |
Category | Voltage - Output 1 15V |
Manufacturer Ideal Power Ltd. | Current - Output (Max) 1.34A |
Series | Power (Watts) 20W |
Packaging Box | Voltage - Isolation 3 kV |
Part Status Active | Applications ITE (Commercial) |
Input Type AC or DC | Efficiency 81% |
Number of Outputs 1 | Operating Temperature -20°C ~ 60°C (With Derating) |
AC Voltage - Input 85 ~ 264 VAC | Features Adjustable Output, Universal Input |
DC Voltage - Input (Min) 120V | Size / Dimension 0.91" L x 3.94" W x 3.62" H (23.0mm x 100.0mm x 92.0mm) |
DC Voltage - Input (Max) 370V | Standard Number 62368-1; UL 508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £11.20600 | £2,241.20 |
| Unit Price without VAT: | £11.20600 |
|---|---|
| Unit Price with VAT: | £13.44720 |