AC DIN Rail Power Supply 1 Output 24V 630mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56YSD15S-2400630

DigiKey Part Number
2882-56YSD15S-2400630-ND
Manufacturer
Manufacturer Product Number
56YSD15S-2400630
Description
AC/DC DIN RAIL SUPPLY 24V 15W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 630mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
630mA
Manufacturer
Ideal Power Ltd.
Power (Watts)
15W
Series
Applications
Industrial, ITE (Commercial)
Packaging
Box
Efficiency
86%
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Input Type
AC
Features
Adjustable Output, IP20
Number of Outputs
1
Size / Dimension
3.54" L x 0.71" W x 2.28" H (90.0mm x 18.0mm x 58.0mm)
AC Voltage - Input
90 ~ 264 VAC
Approval Agency
BSMI, CE, EAC, TUV, UL
Voltage - Output 1
24V
Standard Number
508; 60950-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£10.07000£10.07
10£8.85000£88.50
25£8.40640£210.16
50£8.08620£404.31
100£7.77810£777.81
300£7.31357£2,194.07
500£7.10710£3,553.55
1,000£6.83632£6,836.32
Manufacturers Standard Package
Unit Price without VAT:£10.07000
Unit Price with VAT:£12.08400