AC DIN Rail Power Supply 1 Output 12V 1.25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56YSD15S-1201250

DigiKey Part Number
2882-56YSD15S-1201250-ND
Manufacturer
Manufacturer Product Number
56YSD15S-1201250
Description
AC/DC DIN RAIL SUPPLY 12V 15W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 1.25A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.25A
Manufacturer
Ideal Power Ltd.
Power (Watts)
15W
Series
Applications
Industrial, ITE (Commercial)
Packaging
Box
Efficiency
85%
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Input Type
AC
Features
Adjustable Output, IP20
Number of Outputs
1
Size / Dimension
3.54" L x 0.71" W x 2.28" H (90.0mm x 18.0mm x 58.0mm)
AC Voltage - Input
90 ~ 264 VAC
Approval Agency
BSMI, CE, EAC, TUV, UL
Voltage - Output 1
12V
Standard Number
508; 60950-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 674
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£9.95000£9.95
10£8.74800£87.48
25£8.30960£207.74
50£7.99280£399.64
100£7.68830£768.83
300£7.22917£2,168.75
500£7.02516£3,512.58
1,000£6.75745£6,757.45
Manufacturers Standard Package
Unit Price without VAT:£9.95000
Unit Price with VAT:£11.94000