AC DIN Rail Power Supply 1 Output 48V 2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56YSD100S-4802000

DigiKey Part Number
2882-56YSD100S-4802000-ND
Manufacturer
Manufacturer Product Number
56YSD100S-4802000
Description
AC/DC DIN RAIL SUPPLY 48V 96W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 2A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Manufacturer
Ideal Power Ltd.
Power (Watts)
96W
Series
Applications
Industrial, ITE (Commercial)
Packaging
Box
Efficiency
90%
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Input Type
AC
Features
Adjustable Output, IP20
Number of Outputs
1
Size / Dimension
3.54" L x 2.76" W x 2.28" H (90.0mm x 70.0mm x 58.0mm)
AC Voltage - Input
90 ~ 264 VAC
Approval Agency
BSMI, CE, EAC, TUV, UL
Voltage - Output 1
48V
Standard Number
508; 60950-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£26.12000£26.12
10£22.96100£229.61
25£21.81160£545.29
50£20.98020£1,049.01
100£20.18080£2,018.08
250£19.17056£4,792.64
Manufacturers Standard Package
Unit Price without VAT:£26.12000
Unit Price with VAT:£31.34400