AC DIN Rail Power Supply 1 Output 24V 3.8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56YSD100S-2403800

DigiKey Part Number
2882-56YSD100S-2403800-ND
Manufacturer
Manufacturer Product Number
56YSD100S-2403800
Description
AC/DC DIN RAIL SUPPLY 24V 91W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 3.8A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3.8A
Manufacturer
Ideal Power Ltd.
Power (Watts)
91W
Series
Applications
Industrial, ITE (Commercial)
Packaging
Box
Efficiency
90%
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Input Type
AC
Features
Adjustable Output, IP20
Number of Outputs
1
Size / Dimension
3.54" L x 2.76" W x 2.28" H (90.0mm x 70.0mm x 58.0mm)
AC Voltage - Input
90 ~ 264 VAC
Approval Agency
BSMI, CE, EAC, TUV, UL
Voltage - Output 1
24V
Standard Number
508; 60950-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£25.16000£25.16
10£22.11700£221.17
25£21.00960£525.24
50£20.20880£1,010.44
100£19.43870£1,943.87
250£18.46560£4,616.40
Manufacturers Standard Package
Unit Price without VAT:£25.16000
Unit Price with VAT:£30.19200