56YSD100L-1506000 | |
|---|---|
DigiKey Part Number | 2882-56YSD100L-1506000-ND |
Manufacturer | |
Manufacturer Product Number | 56YSD100L-1506000 |
Description | AC/DC DIN RAIL SUPPLY 15V 90W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 15V 6A |
Datasheet | Datasheet |
Category | Voltage - Output 1 15V |
Manufacturer Ideal Power Ltd. | Current - Output (Max) 6A |
Series | Power (Watts) 90W |
Packaging Box | Voltage - Isolation 3 kV |
Part Status Active | Applications ITE (Commercial) |
Input Type AC or DC | Efficiency 83% |
Number of Outputs 1 | Operating Temperature -20°C ~ 60°C (With Derating) |
AC Voltage - Input 85 ~ 264 VAC | Features Adjustable Output, Universal Input |
DC Voltage - Input (Min) 120V | Size / Dimension 2.20" L x 3.94" W x 3.66" H (56.0mm x 100.0mm x 93.0mm) |
DC Voltage - Input (Max) 370V | Standard Number 62368-1; UL 508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | £29.59000 | £2,367.20 |
| Unit Price without VAT: | £29.59000 |
|---|---|
| Unit Price with VAT: | £35.50800 |