44MKB2-2400625DEXD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44MKB2-2400625DEXD

DigiKey Part Number
2882-44MKB2-2400625DEXD-ND
Manufacturer
Manufacturer Product Number
44MKB2-2400625DEXD
Description
PLUG-IN AC/DC MEDICA EXTERNAL AD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
625mA
Power (Watts)
15 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
-10°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
78.74" (2.0m)
Input Connector
Multi-Blade (Included)
Size / Dimension
2.32" L x 1.61" W x 1.36" H (59.0mm x 41.0mm x 34.5mm)
Approval Agency
CE, C-Tick, cULus, FCC, UKCA
Standard Number
60601-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£10.99000£10.99
5£10.10400£50.52
10£9.74500£97.45
25£9.29120£232.28
50£8.96160£448.08
100£8.64380£864.38
250£8.24080£2,060.20
500£7.94852£3,974.26
Unit Price without VAT:£10.99000
Unit Price with VAT:£13.18800