44MKB2-1201000DEXD | |
|---|---|
DigiKey Part Number | 2882-44MKB2-1201000DEXD-ND |
Manufacturer | |
Manufacturer Product Number | 44MKB2-1201000DEXD |
Description | PLUG-IN AC/DC MEDICA EXTERNAL AD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Manufacturer Ideal Power Ltd. | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Form Wall Mount (Class II) | Cord Length 78.74" (2.0m) |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade (Included) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.32" L x 1.61" W x 1.36" H (59.0mm x 41.0mm x 34.5mm) |
Voltage - Output 12V | Approval Agency CE, C-Tick, cULus, FCC, UKCA |
Current - Output (Max) 1.25A | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.83000 | £10.83 |
| 5 | £9.95400 | £49.77 |
| 10 | £9.60000 | £96.00 |
| 25 | £9.15240 | £228.81 |
| 72 | £8.66153 | £623.63 |
| 144 | £8.35424 | £1,203.01 |
| 288 | £8.05792 | £2,320.68 |
| 504 | £7.82637 | £3,944.49 |
| Unit Price without VAT: | £10.83000 |
|---|---|
| Unit Price with VAT: | £12.99600 |