9V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44MKB2-0901660DEXD

DigiKey Part Number
2882-44MKB2-0901660DEXD-ND
Manufacturer
Manufacturer Product Number
44MKB2-0901660DEXD
Description
PLUG-IN AC/DC MEDICA EXTERNAL AD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Manufacturer
Ideal Power Ltd.
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Form
Wall Mount (Class II)
Cord Length
78.74" (2.0m)
Input Type
Multi-Blade (Included)
Input Connector
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.32" L x 1.61" W x 1.36" H (59.0mm x 41.0mm x 34.5mm)
Voltage - Output
9V
Approval Agency
CE, C-Tick, cULus, FCC, UKCA
Current - Output (Max)
1.666A
Standard Number
60601-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£10.83000£10.83
5£9.95400£49.77
10£9.60000£96.00
25£9.15240£228.81
72£8.66153£623.63
144£8.35424£1,203.01
288£8.05792£2,320.68
504£7.82637£3,944.49
Manufacturers Standard Package
Unit Price without VAT:£10.83000
Unit Price with VAT:£12.99600