44MKB2-0752000DEXD | |
|---|---|
DigiKey Part Number | 2882-44MKB2-0752000DEXD-ND |
Manufacturer | |
Manufacturer Product Number | 44MKB2-0752000DEXD |
Description | PLUG-IN AC/DC MEDICA EXTERNAL AD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Manufacturer Ideal Power Ltd. | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Form Wall Mount (Class II) | Cord Length 78.74" (2.0m) |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade (Included) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.32" L x 1.61" W x 1.36" H (59.0mm x 41.0mm x 34.5mm) |
Voltage - Output 7.5V | Approval Agency CE, C-Tick, cULus, FCC, UKCA |
Current - Output (Max) 2A | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.61000 | £10.61 |
| 5 | £9.75800 | £48.79 |
| 10 | £9.41100 | £94.11 |
| 25 | £8.97280 | £224.32 |
| 72 | £8.49181 | £611.41 |
| 144 | £8.19069 | £1,179.46 |
| 288 | £7.90014 | £2,275.24 |
| 504 | £7.67319 | £3,867.29 |
| Unit Price without VAT: | £10.61000 |
|---|---|
| Unit Price with VAT: | £12.73200 |