24V 300 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44ATM300T-P240

DigiKey Part Number
2882-44ATM300T-P240-ND
Manufacturer
Manufacturer Product Number
44ATM300T-P240
Description
AC/DC DESKTOP ADAPTER 24V 300W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24V 300 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
300 W
Manufacturer
Ideal Power Ltd.
No Load Power Consumption
210mW (Max)
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Output Connector
Rectangular, 8 Position
Region Utilized
North America
Cord Length
39.4" (1.00m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
10.00" L x 4.57" W x 1.85" H (254.0mm x 116.0mm x 47.0mm)
Voltage - Input
100 ~ 240 VAC
Approval Agency
CB, CE, cULus, FCC, PSE, TUV, UKCA
Voltage - Output
24V
Standard Number
60601-1
Current - Output (Max)
12.5A
Weight
3.461 lbs (1.6 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£119.13000£119.13
5£109.54800£547.74
10£105.66200£1,056.62
30£99.78467£2,993.54
50£97.16400£4,858.20
Manufacturers Standard Package
Unit Price without VAT:£119.13000
Unit Price with VAT:£142.95600