12V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44ATM300T-P120

DigiKey Part Number
2882-44ATM300T-P120-ND
Manufacturer
Manufacturer Product Number
44ATM300T-P120
Description
AC/DC DESKTOP ADAPTER 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
210mW (Max)
Manufacturer
Ideal Power Ltd.
Applications
Medical
Series
Efficiency
Level VI
Packaging
Box
Output Connector
Rectangular, 8 Position
Part Status
Active
Cord Length
39.4" (1.00m)
Region Utilized
North America
Input Connector
IEC 320-C14
Form
Desktop (Class I)
Size / Dimension
10.00" L x 4.57" W x 1.85" H (254.0mm x 116.0mm x 47.0mm)
Input Type
Cord (Sold Separately)
Approval Agency
CB, CE, cULus, FCC, PSE, TUV, UKCA
Voltage - Input
100 ~ 240 VAC
Standard Number
60601-1
Voltage - Output
12V
Weight
3.461 lbs (1.6 kg)
Current - Output (Max)
25A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£119.13000£119.13
5£109.54800£547.74
10£105.66200£1,056.62
30£99.78467£2,993.54
50£97.16400£4,858.20
Manufacturers Standard Package
Unit Price without VAT:£119.13000
Unit Price with VAT:£142.95600