15V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44ATM250T-P150

DigiKey Part Number
2882-44ATM250T-P150-ND
Manufacturer
Manufacturer Product Number
44ATM250T-P150
Description
AC/DC DESKTOP ADAPTER 15V
Customer Reference
Detailed Description
15V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
210mW (Max)
Manufacturer
Ideal Power Ltd.
Applications
Medical
Series
Efficiency
Level VI
Packaging
Box
Output Connector
Rectangular, 6 Position
Part Status
Obsolete
Cord Length
47" (1.20m)
Region Utilized
North America
Input Connector
IEC 320-C14
Form
Desktop (Class I)
Size / Dimension
8.03" L x 1.72" W x 3.70" H (204.0mm x 43.5mm x 94.0mm)
Input Type
Cord (Sold Separately)
Approval Agency
CB, CE, cULus, FCC, PSE, TUV, UKCA
Voltage - Input
100 ~ 240 VAC
Standard Number
60601-1
Voltage - Output
15V
Weight
2.524 lb (1.145 kg)
Current - Output (Max)
16.66A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£99.06000£99.06
Unit Price without VAT:£99.06000
Unit Price with VAT:£118.87200