44ATM250T-P120 | |
|---|---|
DigiKey Part Number | 2882-44ATM250T-P120-ND |
Manufacturer | |
Manufacturer Product Number | 44ATM250T-P120 |
Description | AC/DC DESKTOP ADAPTER 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 210mW (Max) |
Manufacturer Ideal Power Ltd. | Applications Medical |
Series | Efficiency Level VI |
Packaging Box | Output Connector Rectangular, 6 Position |
Part Status Active | Cord Length 47" (1.20m) |
Region Utilized North America | Input Connector IEC 320-C14 |
Form Desktop (Class I) | Size / Dimension 8.03" L x 1.72" W x 3.70" H (204.0mm x 43.5mm x 94.0mm) |
Input Type Cord (Sold Separately) | Approval Agency CB, CE, cULus, FCC, PSE, TUV, UKCA |
Voltage - Input 100 ~ 240 VAC | Standard Number 60601-1 |
Voltage - Output 12V | Weight 2.524 lb (1.145 kg) |
Current - Output (Max) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £104.08000 | £104.08 |
| 5 | £95.71400 | £478.57 |
| 20 | £89.04500 | £1,780.90 |
| 40 | £85.88675 | £3,435.47 |
| 60 | £84.09183 | £5,045.51 |
| Unit Price without VAT: | £104.08000 |
|---|---|
| Unit Price with VAT: | £124.89600 |