48V 200 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44ATM200T-P480

DigiKey Part Number
2882-44ATM200T-P480-ND
Manufacturer
Manufacturer Product Number
44ATM200T-P480
Description
AC/DC DESKTOP ADAPTER 48V 200W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
48V 200 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
200 W
Manufacturer
Ideal Power Ltd.
No Load Power Consumption
210mW (Max)
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Output Connector
Power DIN, 4 Pin
Region Utilized
North America
Cord Length
47.2" (1.20m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
8.03" L x 1.67" W x 3.19" H (204.0mm x 42.5mm x 81.0mm)
Voltage - Input
100 ~ 240 VAC
Approval Agency
CB, CE, cULus, FCC, PSE, TUV, UKCA
Voltage - Output
48V
Standard Number
60601-1
Current - Output (Max)
4.17A
Weight
1.940 lbs (880 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£86.68000£86.68
5£79.70200£398.51
20£74.14850£1,482.97
40£71.51800£2,860.72
60£70.02317£4,201.39
100£68.18430£6,818.43
Manufacturers Standard Package
Unit Price without VAT:£86.68000
Unit Price with VAT:£104.01600