44ATM200T-P240 | |
|---|---|
DigiKey Part Number | 2882-44ATM200T-P240-ND |
Manufacturer | |
Manufacturer Product Number | 44ATM200T-P240 |
Description | AC/DC DESKTOP ADAPTER 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 8.3A |
Manufacturer Ideal Power Ltd. | No Load Power Consumption 210mW (Max) |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized North America | Input Connector IEC 320-C14 |
Form Desktop (Class I) | Size / Dimension 8.03" L x 1.67" W x 3.19" H (204.0mm x 42.5mm x 81.0mm) |
Input Type Cord (Sold Separately) | Approval Agency CB, CE, cULus, FCC, PSE, TUV, UKCA |
Voltage - Input 100 ~ 240 VAC | Standard Number 60601-1 |
Voltage - Output 24V | Weight 1.940 lbs (880 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £86.68000 | £86.68 |
| 5 | £79.70200 | £398.51 |
| 20 | £74.14850 | £1,482.97 |
| 40 | £71.51800 | £2,860.72 |
| 60 | £70.02317 | £4,201.39 |
| 100 | £68.18430 | £6,818.43 |
| Unit Price without VAT: | £86.68000 |
|---|---|
| Unit Price with VAT: | £104.01600 |