Image for 44ATM160T-P480 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44ATM160T-P480

DigiKey Part Number
2882-44ATM160T-P480-ND
Manufacturer
Manufacturer Product Number
44ATM160T-P480
Description
AC/DC DESKTOP ADAPTER 48V
Customer Reference
Detailed Description
48V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3.3A
Manufacturer
Ideal Power Ltd.
No Load Power Consumption
210mW (Max)
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Obsolete
Output Connector
Power DIN, 4 Pin
Region Utilized
North America
Input Connector
IEC 320-C14
Form
Desktop (Class I)
Size / Dimension
7.20" L x 1.65" W x 3.19" H (183.0mm x 42.0mm x 81.0mm)
Input Type
Cord (Sold Separately)
Approval Agency
CB, CE, cULus, FCC, PSE, TUV, UKCA
Voltage - Input
100 ~ 240 VAC
Standard Number
60601-1
Voltage - Output
48V
Weight
1.808 lb (820 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.